Part Details for MAX9990ETP+ by Maxim Integrated Products
Overview of MAX9990ETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Medical Imaging
Communication and Networking
Price & Stock for MAX9990ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9990ETP+-ND
|
DigiKey | IC BUFFER LO 20-TQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
95 In Stock |
|
$7.6096 / $10.7800 | Buy Now |
|
Rochester Electronics | MAX9990 +14Dbm To +20Dbm Lo Buffer With +/-1Db Variation RoHS: Compliant Status: Obsolete Min Qty: 1 | 1440 |
|
$4.8400 / $5.6900 | Buy Now |
Part Details for MAX9990ETP+
MAX9990ETP+ CAD Models
MAX9990ETP+ Part Data Attributes
|
MAX9990ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9990ETP+
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |