Part Details for MAX9984ETP+ by Analog Devices Inc
Overview of MAX9984ETP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9984ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9984ETP
|
Mouser Electronics | Up-Down Converters SiGe High-Linearity, 400MHz to 1000MHz D RoHS: Compliant | 5 |
|
$13.0100 / $23.9200 | Buy Now |
|
Analog Devices Inc | SiGe High-Linearity, 400MHz to Package Multiple: 1 | 1740 |
|
$10.4100 / $17.2700 | Buy Now |
Part Details for MAX9984ETP+
MAX9984ETP+ CAD Models
MAX9984ETP+ Part Data Attributes
|
MAX9984ETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9984ETP+
Analog Devices Inc
SiGe High-Linearity, 400MHz to 1000MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-10 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |