Part Details for MAX9973GCCB+D by Maxim Integrated Products
Overview of MAX9973GCCB+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9973GCCB+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9973 - Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2337 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for MAX9973GCCB+D
MAX9973GCCB+D CAD Models
MAX9973GCCB+D Part Data Attributes
|
MAX9973GCCB+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9973GCCB+D
Maxim Integrated Products
Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.75 V | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 9.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX9973GCCB+D
This table gives cross-reference parts and alternative options found for MAX9973GCCB+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9973GCCB+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9973GCCB-D | Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 | Maxim Integrated Products | MAX9973GCCB+D vs MAX9973GCCB-D |
MAX9973GCCB | Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 | Maxim Integrated Products | MAX9973GCCB+D vs MAX9973GCCB |
MAX9973GCCB+TD | Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD, TQFP-64 | Maxim Integrated Products | MAX9973GCCB+D vs MAX9973GCCB+TD |
MAX9973GCCB-TD | Comparator, 1 Func, 50000uV Offset-Max, 1.2ns Response Time, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 | Maxim Integrated Products | MAX9973GCCB+D vs MAX9973GCCB-TD |