-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Ultra-Low-Power, 300Mbps ATE Drivers/Comparators, 80-TQFP_EP-12X12X1.0, 80 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9972ACCS+D by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9972ACCS+D
|
Mouser Electronics | Buffers & Line Drivers Quad, Ultra-Low-Power, 300Mbps ATE Drive RoHS: Compliant | 0 |
|
$58.1500 | Order Now |
|
Analog Devices Inc | Quad, Ultra-Low-Power, 300Mbps Package Multiple: 1 | 338 |
|
$46.5200 / $77.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9972ACCS+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9972ACCS+D
Analog Devices Inc
Quad, Ultra-Low-Power, 300Mbps ATE Drivers/Comparators, 80-TQFP_EP-12X12X1.0, 80 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 80-TQFP_EP-12X12X1.0 | |
Pin Count | 80 | |
Manufacturer Package Code | 80-TQFP_EP-12X12X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9972ACCS+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9972ACCS+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9972ACCS+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 20ns Response Time, BICMOS, PQFP80, 12 X 12 MM, 1 MM PITCH, ROHS COMPLIANT, TQFP-80 | MAX9972ACCS+D vs MAX9972ACCS+ |
MAX9972ACCS-DW | Maxim Integrated Products | Check for Price | Comparator | MAX9972ACCS+D vs MAX9972ACCS-DW |
MAX9972ACCS+DW-T | Maxim Integrated Products | Check for Price | Comparator | MAX9972ACCS+D vs MAX9972ACCS+DW-T |
MAX9972ACCS+DW | Maxim Integrated Products | Check for Price | Comparator | MAX9972ACCS+D vs MAX9972ACCS+DW |
MAX9972ACCS+TD | Maxim Integrated Products | Check for Price | Comparator, | MAX9972ACCS+D vs MAX9972ACCS+TD |