Part Details for MAX9964BGCCQ+TD by Maxim Integrated Products
Results Overview of MAX9964BGCCQ+TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9964BGCCQ+TD Information
MAX9964BGCCQ+TD by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MAX9964BGCCQ+TD
MAX9964BGCCQ+TD CAD Models
MAX9964BGCCQ+TD Part Data Attributes
|
MAX9964BGCCQ+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9964BGCCQ+TD
Maxim Integrated Products
Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 25 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.25 V | |
Number of Functions | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 11.5 V | |
Supply Voltage-Nom (Vsup) | 9.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MAX9964BGCCQ+TD
This table gives cross-reference parts and alternative options found for MAX9964BGCCQ+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9964BGCCQ+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9963BGCCQ-TD | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | MAX9964BGCCQ+TD vs MAX9963BGCCQ-TD |
MAX9963BGCCQ+TD | Analog Devices Inc | Check for Price | Quad Low-Power 500Mbps ATE Driver/Comparator, 100-TQFP_EP-14X14X1.0, 100 Pins, 0 to 70C | MAX9964BGCCQ+TD vs MAX9963BGCCQ+TD |
MAX9964BGCCQ+D | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | MAX9964BGCCQ+TD vs MAX9964BGCCQ+D |
MAX9965BGCCQ+TD | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | MAX9964BGCCQ+TD vs MAX9965BGCCQ+TD |
MAX9965BGCCQ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | MAX9964BGCCQ+TD vs MAX9965BGCCQ |