Signal Circuits
MAX9955BDCCB+D
Maxim Integrated Products
Description: Analog Circuit, 1 Func, BIPolar, PQFP64, 10 X 10 MM, 0.50 MM PITCH, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64

Overview of MAX9955BDCCB+D by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MAX9955BDCCB+D by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX9955BDCCB+D-ND
DigiKey IC COMPARATOR 2 GEN PUR 64TQFP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1755
In Stock
  • 3 $137.2300
$137.2300 Buy Now
Rochester Electronics MAX9955 Dual Comparator/Terminator With Cable-Droop Compensation ' RoHS: Compliant Status: Obsolete Min Qty: 1 1755
  • 1 $138.5500
  • 25 $135.7800
  • 100 $130.2300
  • 500 $124.6900
  • 1,000 $117.7700
$117.7700 / $138.5500 Buy Now

CAD Models for MAX9955BDCCB+D by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9955BDCCB+D by Maxim Integrated Products

MAX9955BDCCB+D
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
10 X 10 MM, 0.50 MM PITCH, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G64
Length
10 mm
Neg Supply Voltage-Max (Vsup)
-4.75 V
Neg Supply Voltage-Min (Vsup)
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
7.5 V
Supply Voltage-Min (Vsup)
6.75 V
Supply Voltage-Nom (Vsup)
7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. MAX9955BDCCB+D
    Maxim Integrated Products
    Analog Circuit, 1 Func, BIPolar, PQFP64, 10 X 10 MM, 0.50 MM PITCH, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9955BDCCB+D by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9955BDCCB+D by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9955BDCCB+D would you like to use for your alert(s)?
  • Please alert me when MAX9955BDCCB+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9955BDCCB+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9955BDCCB+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9955BDCCB+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9955BDCCB+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9955BDCCB+D by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: