Part Details for MAX9949DCCB by Maxim Integrated Products
Overview of MAX9949DCCB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part Details for MAX9949DCCB
MAX9949DCCB CAD Models
MAX9949DCCB Part Data Attributes:
|
MAX9949DCCB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9949DCCB
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -7 V | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX9949DCCB
This table gives cross-reference parts and alternative options found for MAX9949DCCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9949DCCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9949DCCB+TD | Analog Circuit, 1 Func, BICMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, TQFP-64 | Maxim Integrated Products | MAX9949DCCB vs MAX9949DCCB+TD |
MAX9949DCCB+D | Analog Circuit, 1 Func, BICMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, TQFP-64 | Maxim Integrated Products | MAX9949DCCB vs MAX9949DCCB+D |