Datasheets
MAX9938TEUK+ by:

nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Part Details for MAX9938TEUK+ by Analog Devices Inc

Overview of MAX9938TEUK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9938TEUK+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX9938TEUK+
Mouser Electronics Current Sense Amplifiers 1uA Bump Precision Current Sense Amp RoHS: Compliant 345
  • 1 $2.8000
  • 10 $2.5100
  • 100 $2.0200
  • 250 $1.8900
$1.8900 / $2.8000 Buy Now
Analog Devices Inc 1µA, 4-Bump UCSP/SOT23, Precis Package Multiple: 1 0
Buy Now

Part Details for MAX9938TEUK+

MAX9938TEUK+ CAD Models

MAX9938TEUK+ Part Data Attributes

MAX9938TEUK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9938TEUK+ Analog Devices Inc nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 2008-05-14
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 130 dB
Input Offset Voltage-Max 600 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) -3.6 V
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max 0.0025 mA
Supply Voltage Limit-Max 15 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX9938TEUK+

This table gives cross-reference parts and alternative options found for MAX9938TEUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938TEUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX9938TEUK+T Analog Devices Inc Check for Price nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C MAX9938TEUK+ vs MAX9938TEUK+T
MAX9938TEUK+ Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN MAX9938TEUK+ vs MAX9938TEUK+
MAX9938TEUK+T Maxim Integrated Products $1.4646 Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, MAX9938TEUK+ vs MAX9938TEUK+T
Part Number Manufacturer Composite Price Description Compare
MAX9938FEBS+T Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN MAX9938TEUK+ vs MAX9938FEBS+T
INA290A3IDCKR Texas Instruments $1.3627 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 MAX9938TEUK+ vs INA290A3IDCKR
INA281A2IDBVT Texas Instruments $1.5401 -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 MAX9938TEUK+ vs INA281A2IDBVT
MAX9938FEBS+TG45 Analog Devices Inc Check for Price nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C MAX9938TEUK+ vs MAX9938FEBS+TG45
MAX4376TAUK+ Analog Devices Inc Check for Price Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C MAX9938TEUK+ vs MAX4376TAUK+
MAX4376HAUK/V+ Analog Devices Inc Check for Price Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C MAX9938TEUK+ vs MAX4376HAUK/V+
INA281A3IDBVR Texas Instruments $1.3019 -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 MAX9938TEUK+ vs INA281A3IDBVR
MAX9938FEBS+G45 Analog Devices Inc Check for Price nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C MAX9938TEUK+ vs MAX9938FEBS+G45
INA250A3PW Texas Instruments $2.1825 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 MAX9938TEUK+ vs INA250A3PW
INA281A3IDBVT Texas Instruments $1.2538 -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 MAX9938TEUK+ vs INA281A3IDBVT

MAX9938TEUK+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9938TEUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9938TEUK+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9938TEUK+ would you like to use for your alert(s)?
  • Please alert me when MAX9938TEUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9938TEUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9938TEUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9938TEUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9938TEUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9938TEUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: