Part Details for MAX992ESA+T by Maxim Integrated Products
Results Overview of MAX992ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX992ESA+T Information
MAX992ESA+T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX992ESA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
175-MAX992ESA+TCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$2.1803 / $4.0100 | Buy Now |
US Tariff Estimator: MAX992ESA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX992ESA+T
MAX992ESA+T Part Data Attributes
|
|
MAX992ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX992ESA+T
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
Select a part to compare: |
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | ROHS COMPLIANT, SOP-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 210 ns | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 0.192 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX992ESA+T
This table gives cross-reference parts and alternative options found for MAX992ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX992ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX992ESA-T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX992ESA+T vs MAX992ESA-T |
| MAX992ESA | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, SOIC-8 | MAX992ESA+T vs MAX992ESA |
| MAX992ESA+ | Analog Devices Inc | Check for Price | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX992ESA+T vs MAX992ESA+ |
MAX992ESA+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX992ESA+T involves keeping the input traces as short as possible, using a solid ground plane, and placing the device close to the sensing resistor. Additionally, it's recommended to use a Kelvin connection for the sensing resistor to minimize parasitic resistance and inductance.
-
Calibration of the MAX992ESA+T involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known current to the sensing resistor and adjusting the gain and offset registers to achieve the desired output voltage.
-
The MAX992ESA+T is rated for operation over a temperature range of -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
The MAX992ESA+T is designed for low-frequency current sensing applications up to 100 kHz. While it may be possible to use the device for higher-frequency applications, the device's bandwidth and accuracy may be compromised. For high-frequency current sensing applications, it's recommended to use a device specifically designed for high-frequency operation.
-
To protect the MAX992ESA+T from EMI, it's recommended to use a shielded enclosure, keep the device away from high-current carrying traces, and use a common-mode choke or ferrite bead on the input traces. Additionally, it's recommended to use a low-pass filter on the output of the device to filter out high-frequency noise.