Part Details for MAX9928FABT+T by Maxim Integrated Products
Overview of MAX9928FABT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9928FABT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX9928FABT+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 6UCSP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
|
Chip1Cloud | IC OPAMP CURR SENSE 150KHZ 6UCSP | 4500 |
|
RFQ |
Part Details for MAX9928FABT+T
MAX9928FABT+T CAD Models
MAX9928FABT+T Part Data Attributes:
|
MAX9928FABT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9928FABT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX9928FABT+T
This table gives cross-reference parts and alternative options found for MAX9928FABT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9928FABT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9928FABT+ | -0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 6-WLCSP-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9928FABT+T vs MAX9928FABT+ |
MAX9928FABT+TG45 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PBGA6, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX9928FABT+T vs MAX9928FABT+TG45 |
MAX9928FABT+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PBGA6, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX9928FABT+T vs MAX9928FABT+ |