Part Details for MAX9924UAUB+T by Maxim Integrated Products
Overview of MAX9924UAUB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX9924UAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6633
|
Newark | Vr Sensor Interface, 5.5V, Umax-10, Ic Interface Type:-, Interface Applications:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:µmax, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9924UAUB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2380 |
|
$3.9200 / $6.8300 | Buy Now |
DISTI #
MAX9924UAUB+CT-ND
|
DigiKey | IC SENSOR INTERFACE VARI 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9625 In Stock |
|
$3.7916 / $9.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SENSOR INTERFACE VARI 10MSOP | 294 |
|
$1.1536 / $1.8853 | Buy Now |
|
LCSC | MSOP-10 Interface - Specialized ROHS | 410 |
|
$1.2031 / $1.9667 | Buy Now |
Part Details for MAX9924UAUB+T
MAX9924UAUB+T CAD Models
MAX9924UAUB+T Part Data Attributes
|
MAX9924UAUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9924UAUB+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, UMAX-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, MO-187BA, UMAX-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |