-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9918ASA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6620
|
Newark | Current Sense Amp, 75Khz, Nsoic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$1.9900 / $4.7700 | Buy Now |
DISTI #
700-MAX9918ASA+
|
Mouser Electronics | Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- RoHS: Compliant | 2298 |
|
$1.6800 / $4.7900 | Buy Now |
|
Analog Devices Inc | -20V to +75V Input Range, Prec Package Multiple: 1 | 80 |
|
$1.6875 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9918ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9918ASA+
Analog Devices Inc
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 250 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9918ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9918ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9918ASA/V+ | Analog Devices Inc | Check for Price | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX9918ASA+ vs MAX9918ASA/V+ |
MAX9918ASA+ | Maxim Integrated Products | $1.6408 | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX9918ASA+ vs MAX9918ASA+ |
MAX9918ASA+T | Analog Devices Inc | $0.6529 | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX9918ASA+ vs MAX9918ASA+T |
MAX9918ASA/V+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX9918ASA+ vs MAX9918ASA/V+ |
MAX9918ASA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | MAX9918ASA+ vs MAX9918ASA+T |