Part Details for MAX9910EXK-T by Maxim Integrated Products
Results Overview of MAX9910EXK-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9910EXK-T Information
MAX9910EXK-T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9910EXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | 39040 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for MAX9910EXK-T
MAX9910EXK-T CAD Models
MAX9910EXK-T Part Data Attributes
|
MAX9910EXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9910EXK-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5, SC-70, 5 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX9910EXK-T
This table gives cross-reference parts and alternative options found for MAX9910EXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9910EXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9910EXK+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | MAX9910EXK-T vs MAX9910EXK+ |
MAX9910EXK+T | Maxim Integrated Products | $0.2693 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | MAX9910EXK-T vs MAX9910EXK+T |
MAX9910EXK+ | Analog Devices Inc | Check for Price | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX9910EXK-T vs MAX9910EXK+ |
MAX9911EXT+T | Maxim Integrated Products | $0.9641 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | MAX9910EXK-T vs MAX9911EXT+T |
MAX9911EXT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | MAX9910EXK-T vs MAX9911EXT+ |
MAX9911EWT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PBGA6, ROHS COMPLIANT, MO-203, WLP-6 | MAX9910EXK-T vs MAX9911EWT+ |
MAX9911EXT+ | Analog Devices Inc | Check for Price | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 85C | MAX9910EXK-T vs MAX9911EXT+ |
MAX9911EWT+T | Analog Devices Inc | Check for Price | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9910EXK-T vs MAX9911EWT+T |