Part Details for MAX989EKA by Maxim Integrated Products
Overview of MAX989EKA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MAX989EKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX989EKA-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR SOT23-8 Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1260 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | MAX989 Micropower, Low-Voltage, UCSP/Sc70, Rail-To-Rail I/O Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1260 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for MAX989EKA
MAX989EKA CAD Models
MAX989EKA Part Data Attributes
|
MAX989EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX989EKA
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX989EKA
This table gives cross-reference parts and alternative options found for MAX989EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX989EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX989EKA+ | Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX989EKA vs MAX989EKA+ |
MAX989EKA+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX989EKA vs MAX989EKA+T |
MAX989EKA-T | Comparator, 2 Func, 7000uV Offset-Max, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX989EKA vs MAX989EKA-T |
MAX989EKA+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX989EKA vs MAX989EKA+ |