Part Details for MAX9892ELT+ by Analog Devices Inc
Overview of MAX9892ELT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MAX9892ELT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Shunt Mode Audio Click-and-Pop Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9892ELT+
MAX9892ELT+ CAD Models
MAX9892ELT+ Part Data Attributes
|
MAX9892ELT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9892ELT+
Analog Devices Inc
Shunt Mode Audio Click-and-Pop Eliminator, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-2X2X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-2X2X0.75 | |
Date Of Intro | 2008-10-27 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX9892ELT+
This table gives cross-reference parts and alternative options found for MAX9892ELT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9892ELT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9892ELT+T | Shunt Mode Audio Click-and-Pop Eliminator, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9892ELT+ vs MAX9892ELT+T |
MAX9892ELT+ | Consumer Circuit, BICMOS, DFN-6 | Maxim Integrated Products | MAX9892ELT+ vs MAX9892ELT+ |
MAX9892ELT+T | Consumer Circuit, BICMOS, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | Maxim Integrated Products | MAX9892ELT+ vs MAX9892ELT+T |