Part Details for MAX9890BETA+T by Maxim Integrated Products
Overview of MAX9890BETA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9890BETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9783
|
Newark | A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9890BETA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 769 |
|
$1.1000 / $2.2300 | Buy Now |
DISTI #
MAX9890BETA+TCT-ND
|
DigiKey | IC NOISE REDUCTION 8TDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1864 In Stock |
|
$1.0875 / $3.5100 | Buy Now |
|
Bristol Electronics | 1325 |
|
RFQ |
Part Details for MAX9890BETA+T
MAX9890BETA+T CAD Models
MAX9890BETA+T Part Data Attributes
|
MAX9890BETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9890BETA+T
Maxim Integrated Products
Consumer Circuit, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9890BETA+T
This table gives cross-reference parts and alternative options found for MAX9890BETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9890BETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9890BETA+ | Consumer Circuit, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | Maxim Integrated Products | MAX9890BETA+T vs MAX9890BETA+ |
MAX9890BETA | Consumer Circuit, BICMOS, TDFN-8 | Maxim Integrated Products | MAX9890BETA+T vs MAX9890BETA |
MAX9890BETA-T | Consumer Circuit, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | Maxim Integrated Products | MAX9890BETA+T vs MAX9890BETA-T |