Part Details for MAX9888EWY+ by Maxim Integrated Products
Overview of MAX9888EWY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9888EWY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9888 Stereo Audio Codec With Flexsound Technology ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7167 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for MAX9888EWY+
MAX9888EWY+ CAD Models
MAX9888EWY+ Part Data Attributes
|
MAX9888EWY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9888EWY+
Maxim Integrated Products
ADPCM Codec,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ADPCM CODEC | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9888EWY+
This table gives cross-reference parts and alternative options found for MAX9888EWY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9888EWY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98089EWY+ | Low-Power, Stereo Audio Codec with FlexSound Technology, 63-WLCSP-N/A, 63 Pins, -40 to 85C | Analog Devices Inc | MAX9888EWY+ vs MAX98089EWY+ |
MAX98089EWY+ | PCM Codec, | Maxim Integrated Products | MAX9888EWY+ vs MAX98089EWY+ |
MAX9888EWY+T | ADPCM Codec, | Maxim Integrated Products | MAX9888EWY+ vs MAX9888EWY+T |