Part Details for MAX9880AETM+ by Maxim Integrated Products
Overview of MAX9880AETM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX9880AETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6603
|
Newark | Audio Codec, 96Ksps, I2C/I2S, Tqfn-48, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:48Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9880AETM+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$2.6800 / $4.2800 | Buy Now |
DISTI #
MAX9880AETM+-ND
|
DigiKey | IC CODEC AUDIO STEREO 48TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
46 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
Part Details for MAX9880AETM+
MAX9880AETM+ CAD Models
MAX9880AETM+ Part Data Attributes:
|
MAX9880AETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9880AETM+
Maxim Integrated Products
Audio Amplifier, 48W, 2 Channel(s), 1 Func, 6 X 6 MM, ROHS COMPLIANT, MO220, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.24SQ,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 80% | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |