Part Details for MAX9867ETJ+ by Maxim Integrated Products
Overview of MAX9867ETJ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9867ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6598
|
Newark | Audio Codec, 48Ksps, I2C/I2S, Tqfn-32, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9867ETJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.3100 / $3.7000 | Buy Now |
DISTI #
MAX9867ETJ+-ND
|
DigiKey | IC STEREO AUD CODEC LP 32TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
10801 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 21 |
|
RFQ | |
|
Win Source Electronics | Ultra-Low Power Stereo Audio Codec | IC STEREO AUD CODEC LP 32TQFN | 27898 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for MAX9867ETJ+
MAX9867ETJ+ CAD Models
MAX9867ETJ+ Part Data Attributes:
|
MAX9867ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9867ETJ+
Maxim Integrated Products
PCM Codec, 1-Func, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |