There are no models available for this part yet.
Overview of MAX985EXK-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX985EXK-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | 14770 |
|
$0.9390 / $1.4090 | Buy Now |
CAD Models for MAX985EXK-T by Maxim Integrated Products
Part Data Attributes for MAX985EXK-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.01 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
450 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.024 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for MAX985EXK-T
This table gives cross-reference parts and alternative options found for MAX985EXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX985EXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX985EXK+ | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX985EXK-T vs MAX985EXK+ |
MAX985EXK+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EXK-T vs MAX985EXK+T |
MAX985EXK+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EXK-T vs MAX985EXK+ |