Part Details for MAX985ESA by Maxim Integrated Products
Overview of MAX985ESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX985ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 142 |
|
$1.3152 / $2.6304 | Buy Now | |
|
Rochester Electronics | MAX985 Micropower, Low-Voltage, UCSP/Sc70, Rail-To-Rail I/O Comparator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6679 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for MAX985ESA
MAX985ESA CAD Models
MAX985ESA Part Data Attributes:
|
MAX985ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX985ESA
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, BIPolar, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX985ESA
This table gives cross-reference parts and alternative options found for MAX985ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX985ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX986ESA+ | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX985ESA vs MAX986ESA+ |
MAX986ESA | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX985ESA vs MAX986ESA |