Part Details for MAX98400AETX+ by Maxim Integrated Products
Results Overview of MAX98400AETX+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98400AETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6588
|
Newark | Audio Amp, Class D, 44W, Tqfn-36, Output Power X Channels @ Load:44W X 1 @ 4Ohm, 22W X 2 @ 8Ohm, A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 478 |
|
$2.3700 / $4.8200 | Buy Now |
DISTI #
MAX98400AETX+-ND
|
DigiKey | IC AMP CLASS D STEREO 20W 36TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2225 In Stock |
|
$2.3000 / $4.8200 | Buy Now |
|
Quest Components | 44W, 2 CHANNEL(S), 1 FUNC, CMOS | 10 |
|
$2.2500 / $4.5000 | Buy Now |
|
Vyrian | General Purpose ICs | 1614 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO STEREO D 36TQFN | 19500 |
|
$3.0690 / $3.9640 | Buy Now |
Part Details for MAX98400AETX+
MAX98400AETX+ CAD Models
MAX98400AETX+ Part Data Attributes
|
MAX98400AETX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98400AETX+
Maxim Integrated Products
Video Amplifier, 44W, 2 Channel(s), 1 Func, CMOS, TQFN-36
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 20.1 dB | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 44 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |