-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLASS DG AUDIO AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98397EWB+T
|
Mouser Electronics | Amplifier IC Development Tools Class DG with VSYS (3V - 5.5V) and PVDD RoHS: Compliant | 2500 |
|
$1.8200 / $3.6300 | Buy Now |
|
Analog Devices Inc | Class DG with VSYS (3V – 5.5V) Min Qty: 2500 Package Multiple: 1 | 35000 |
|
$1.3600 / $1.8269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98397EWB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98397EWB+T
Analog Devices Inc
CLASS DG AUDIO AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS DG AUDIO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |