MAX98396EWB+T
Description: 20V Digital Input Class-DG Amplifier with I/V Sense and Brownout Prevention, 35-WLCSP-N/A, 35 Pins, -40 to 85C

Overview of MAX98396EWB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Entertainment and Gaming

Price & Stock for MAX98396EWB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX98396EWBT
Mouser Electronics Audio Amplifiers 20V digital input mid power amplifier wi RoHS: Compliant 0
  • 2,500 $1.6600
  • 5,000 $1.5800
$1.5800 / $1.6600 Order Now
Analog Devices Inc 20V digital input mid power am Min Qty: 1 Package Multiple: 1 280
  • 1 $4.7000
  • 10 $3.1250
  • 25 $2.7152
  • 100 $2.2550
  • 250 $2.0314
  • 500 $1.8951
  • 1,000 $1.7818
  • 2,500 $1.6611
  • 5,000 $1.5876
$1.5876 / $4.7000 Buy Now

CAD Models for MAX98396EWB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX98396EWB+T by Analog Devices Inc

MAX98396EWB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
35-WLCSP-N/A
Package Description
WLP-35
Pin Count
35
Manufacturer Package Code
35-WLCSP-N/A
Reach Compliance Code
compliant
Date Of Intro
2021-03-19
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
R-XBGA-B35
Length
2.998 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
35
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
25 W
Package Body Material
UNSPECIFIED
Package Code
BGA
Package Equivalence Code
BGA35,5X7,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.168 mm
Want to compare parts?
  1. MAX98396EWB+T
    Analog Devices Inc
    20V Digital Input Class-DG Amplifier with I/V Sense and Brownout Prevention, 35-WLCSP-N/A, 35 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX98396EWB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX98396EWB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX98396EWB+T would you like to use for your alert(s)?
  • Please alert me when MAX98396EWB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX98396EWB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX98396EWB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX98396EWB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX98396EWB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX98396EWB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: