-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98360CEFB+T
|
Mouser Electronics | Audio Amplifiers Digital Class D with 1.2 V Digital suppl RoHS: Compliant | 0 |
|
$1.5100 / $1.5800 | Order Now |
|
Analog Devices Inc | Digital Class D with 1.2 V Dig Min Qty: 2500 Package Multiple: 1 | 20000 |
|
$1.2100 / $1.5897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98360CEFB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98360CEFB+T
Analog Devices Inc
Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-2X2X0.55 | |
Package Description | FC2QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-06 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |