Part Details for MAX98360BEVSYS#WLP by Maxim Integrated Products
Overview of MAX98360BEVSYS#WLP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25202W15 | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 26mOhm 9-DSBGA | |
CSD23203WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 19.4mOhm 6-DSBGA -55 to 150 | |
CSD22204WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA -55 to 150 |
Price & Stock for MAX98360BEVSYS#WLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9320
|
Newark | Eval Board, Mono Class D Audio Amplifier Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98360BEVSYS#WLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$169.5600 | Buy Now |
DISTI #
505-MAX98360BEVSYS#WLP-ND
|
DigiKey | EVAL BOARD FOR MAX98360B Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$161.5600 | Buy Now |