Part Details for MAX98360AEFB+ by Maxim Integrated Products
Overview of MAX98360AEFB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98360AEFB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX98360AEFB+-ND
|
DigiKey | DIGITAL CLASS D WITH 1.2 V DIGIT Min Qty: 1 Lead time: 97 Weeks Container: Strip |
466 In Stock |
|
$1.3431 / $4.1000 | Buy Now |
Part Details for MAX98360AEFB+
MAX98360AEFB+ CAD Models
MAX98360AEFB+ Part Data Attributes
|
MAX98360AEFB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98360AEFB+
Maxim Integrated Products
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-02-14 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX98360AEFB+
This table gives cross-reference parts and alternative options found for MAX98360AEFB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98360AEFB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98360AEFB+T | Audio Amplifier, | Maxim Integrated Products | MAX98360AEFB+ vs MAX98360AEFB+T |
MAX98360AEFB+ | Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C | Analog Devices Inc | MAX98360AEFB+ vs MAX98360AEFB+ |