Part Details for MAX98307ETE+T by Maxim Integrated Products
Overview of MAX98307ETE+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98307ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6586
|
Newark | Audio Amp, Class D, 3.3W, Tqfn-16, Output Power X Channels @ Load:3.3W X 1 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.6V To 5.25V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Load Impedance:8Ohmrohs Compliant: Yes |Maxim Integrated/analog Devices MAX98307ETE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1312 |
|
$1.1800 / $3.0000 | Buy Now |
DISTI #
MAX98307ETE+TCT-ND
|
DigiKey | IC AMP CLASS DG MONO 3.3W 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10969 In Stock |
|
$1.0125 / $3.3400 | Buy Now |
|
Bristol Electronics | 1358 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 3.3W, 1 CHANNEL(S), 1 FUNC | 7 |
|
$1.3340 / $1.4500 | Buy Now |
DISTI #
SMC-MAX98307ETE+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS DG MONO 3.3W 16TQFN | 112 |
|
$0.8172 / $1.6102 | Buy Now |
Part Details for MAX98307ETE+T
MAX98307ETE+T CAD Models
MAX98307ETE+T Part Data Attributes
|
MAX98307ETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98307ETE+T
Maxim Integrated Products
Audio Amplifier, 3.3W, 1 Channel(s), 1 Func, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS DG AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX98307ETE+T
This table gives cross-reference parts and alternative options found for MAX98307ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98307ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98307ETE/V+ | Audio Amplifier, PQCC16, | Maxim Integrated Products | MAX98307ETE+T vs MAX98307ETE/V+ |
MAX98307ETE/V+T | Audio Amplifier, PQCC16, | Maxim Integrated Products | MAX98307ETE+T vs MAX98307ETE/V+T |
MAX98307ETE+T | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE+T |
MAX98307ETE/V+T | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE/V+T |
MAX98307ETE/V+ | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE/V+ |
MAX98307ETE+ | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE+ |