Part Details for MAX98307ETE+ by Analog Devices Inc
Overview of MAX98307ETE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98307ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3.3W, Mono Class DG Multilevel Package Multiple: 1 | 1336 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ |
Part Details for MAX98307ETE+
MAX98307ETE+ CAD Models
MAX98307ETE+ Part Data Attributes
|
MAX98307ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98307ETE+
Analog Devices Inc
3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2011-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS DG AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX98307ETE+
This table gives cross-reference parts and alternative options found for MAX98307ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98307ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98307ETE/V+ | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+ vs MAX98307ETE/V+ |
MAX98307ETE/V+ | Audio Amplifier, PQCC16, | Maxim Integrated Products | MAX98307ETE+ vs MAX98307ETE/V+ |
MAX98307ETE/V+T | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+ vs MAX98307ETE/V+T |
MAX98307ETE+T | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+ vs MAX98307ETE+T |