Part Details for MAX98303EWE+T by Maxim Integrated Products
Results Overview of MAX98303EWE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98303EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX98303EWE+TCT-ND
|
DigiKey | IC AMP CLASS D STEREO 3.1W 16WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
367 In Stock |
|
$1.0250 / $3.5100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MAX98303EWE+T
MAX98303EWE+T CAD Models
MAX98303EWE+T Part Data Attributes
|
MAX98303EWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98303EWE+T
Maxim Integrated Products
3.1W, 2 Channel(s), 1 Func, CMOS, PBGA16, WLP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-16 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e2 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.66 mm |
Alternate Parts for MAX98303EWE+T
This table gives cross-reference parts and alternative options found for MAX98303EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98303EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX98303EWE+T | Analog Devices Inc | Check for Price | Stereo 3.1W Class D Amplifier, N/A, 16 Pins, -40 to 85C | MAX98303EWE+T vs MAX98303EWE+T |
MAX98303EWE+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 3.1W, 2 Channel(s), 1 Func, CMOS, PBGA16, 1.68 X 1.68 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-16 | MAX98303EWE+T vs MAX98303EWE+ |
BH3541F-E2 | ROHM Semiconductor | Check for Price | Audio Amplifier, 0.062W, 2 Channel(s), 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX98303EWE+T vs BH3541F-E2 |
MAX98303EWE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX98303EWE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals.
-
The gain setting for the MAX98303EWE+T depends on the specific application and the desired output level. A good starting point is to set the gain to 20dB and then adjust it based on the output level required. It's also important to consider the input signal level and the desired signal-to-noise ratio.
-
The recommended power-up sequence for the MAX98303EWE+T is to first apply the analog power supply (AVDD) and then the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up conditions.
-
To troubleshoot issues with the MAX98303EWE+T, start by checking the power supply voltages and ensuring that they are within the recommended range. Next, check the input signal level and ensure that it is within the recommended range. If the issue persists, try checking the PCB layout and ensuring that it is optimized for the device. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The maximum output power that can be delivered by the MAX98303EWE+T depends on the load impedance and the supply voltage. According to the datasheet, the device can deliver up to 2.5W of output power into a 4Ω load with a 5V supply voltage.