Part Details for MAX98300ETA+T by Maxim Integrated Products
Overview of MAX98300ETA+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98300ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6583
|
Newark | Audio Amp, Class D, 2.6W, Tqfn-8, Output Power X Channels @ Load:2.6W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.6V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Load Impedance:4Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98300ETA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1224 |
|
$0.9820 / $2.1000 | Buy Now |
DISTI #
MAX98300ETA+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.6W 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2023 In Stock |
|
$0.8411 / $2.8700 | Buy Now |
|
Quest Components | 484 |
|
$1.9425 / $3.1500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1 |
|
$0.4680 / $1.2760 | Buy Now |
|
LCSC | Monaural 2.6Wx14 TDFN-8(2x2) Audio Amplifiers ROHS | 17 |
|
$1.1571 / $1.2327 | Buy Now |
|
Win Source Electronics | IC AMP MONO CLASS D 2A 8TDFN | 10000 |
|
$1.2990 / $1.6778 | Buy Now |
Part Details for MAX98300ETA+T
MAX98300ETA+T CAD Models
MAX98300ETA+T Part Data Attributes
|
MAX98300ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98300ETA+T
Maxim Integrated Products
Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX98300ETA+T
This table gives cross-reference parts and alternative options found for MAX98300ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98300ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS2007IQT | STMicroelectronics | Check for Price | 3W filter free class D audio power amplifier with fixed gain | MAX98300ETA+T vs TS2007IQT |
NCP2823AFCT2G | onsemi | $0.4043 | Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | MAX98300ETA+T vs NCP2823AFCT2G |
MAX9712ETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | MAX98300ETA+T vs MAX9712ETB+ |
TPA2037D1YFFT | Texas Instruments | Check for Price | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | MAX98300ETA+T vs TPA2037D1YFFT |
MAX4295ESE+ | Maxim Integrated Products | $5.7411 | Audio Amplifier, 2W, 1 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX98300ETA+T vs MAX4295ESE+ |
MAX9830AETA+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | MAX98300ETA+T vs MAX9830AETA+ |
NCP2820FCT1 | onsemi | Check for Price | IC 2.63 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FCSP-9, Audio/Video Amplifier | MAX98300ETA+T vs NCP2820FCT1 |
MAX9700DETB+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | MAX98300ETA+T vs MAX9700DETB+T |
MAX9700BETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | MAX98300ETA+T vs MAX9700BETB+ |
TPA0211DGN | Texas Instruments | $1.3645 | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | MAX98300ETA+T vs TPA0211DGN |