Part Details for MAX98090BETL+ by Maxim Integrated Products
Overview of MAX98090BETL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX98090BETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6577
|
Newark | Audio Codec, 96Ksps, I2C/I2S, Tqfn-40, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:40Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98090BETL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.0200 | Buy Now |
DISTI #
MAX98090BETL+-ND
|
DigiKey | IC CODEC I2S AUDIO ULP 40TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
470 In Stock |
|
$4.2636 / $9.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$4.2560 / $8.5120 | Buy Now |
|
Quest Components | 16 |
|
$5.7000 / $11.4000 | Buy Now |
Part Details for MAX98090BETL+
MAX98090BETL+ CAD Models
MAX98090BETL+ Part Data Attributes
|
MAX98090BETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98090BETL+
Maxim Integrated Products
PCM Codec,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |