Part Details for MAX98090AEWJ+ by Maxim Integrated Products
Overview of MAX98090AEWJ+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX98090AEWJ+
MAX98090AEWJ+ CAD Models
MAX98090AEWJ+ Part Data Attributes
|
MAX98090AEWJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98090AEWJ+
Maxim Integrated Products
PCM Codec,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |