-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Stereo Audio Codec with FlexSound Technology, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6574
|
Newark | Audio Codec, 96Ksps, I2C, Tqfn-56, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:56Pins Rohs Compliant: Yes |Analog Devices MAX98089ETN+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2170 |
|
$4.5500 | Buy Now |
DISTI #
700-MAX98089ETN+T
|
Mouser Electronics | Interface - CODECs Low Power, Stereo Audio Codec with FlexS RoHS: Compliant | 17383 |
|
$3.5700 / $5.7900 | Buy Now |
|
Analog Devices Inc | Low Power, Stereo Audio Codec Min Qty: 1 Package Multiple: 1 | 328 |
|
$3.5625 / $8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98089ETN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98089ETN+T
Analog Devices Inc
Low-Power, Stereo Audio Codec with FlexSound Technology, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-7X7X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-7X7X0.75 | |
Date Of Intro | 2011-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Filter | NO | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |