Datasheets
MAX978EEE+ by:

Comparator, 4 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO16, QSOP-16

Part Details for MAX978EEE+ by Maxim Integrated Products

Overview of MAX978EEE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX978EEE+

Part # Distributor Description Stock Price Buy
DISTI # 73Y6570
Newark Comparator, R To R, Quad, 20Ns, Qsop, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:20Ns, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX978EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $11.9400
  • 10 $10.3000
  • 25 $10.3000
  • 50 $10.2900
  • 100 $8.9300
  • 300 $8.5300
  • 500 $7.7800
$7.7800 / $11.9400 Buy Now
DISTI # MAX978EEE+-ND
DigiKey IC COMPARATOR 4 GEN PUR 16QSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube 809
In Stock
  • 1 $13.2800
  • 10 $9.4020
  • 25 $8.4024
  • 100 $7.2856
  • 250 $6.7447
  • 500 $6.4155
  • 1,000 $6.2125
$6.2125 / $13.2800 Buy Now

Part Details for MAX978EEE+

MAX978EEE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX978EEE+ Part Data Attributes

MAX978EEE+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX978EEE+ Maxim Integrated Products Comparator, 4 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO16, QSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description QSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.3 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type PUSH-PULL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 28 ns
Seated Height-Max 1.75 mm
Supply Current-Max 0.65 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX978EEE+

This table gives cross-reference parts and alternative options found for MAX978EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX978EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX978EEE Comparator, 4 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX978EEE+ vs MAX978EEE

MAX978EEE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX978EEE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX978EEE+ by Maxim Integrated Products

  • Please alert me when MAX978EEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX978EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX978EEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX978EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX978EEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX978EEE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: