Part Details for MAX975EUA+T by Analog Devices Inc
Results Overview of MAX975EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX975EUA+T Information
MAX975EUA+T by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX975EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX975EUAT
|
Mouser Electronics | Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat RoHS: Compliant | 1262 |
|
$3.0700 / $7.4500 | Buy Now |
|
Analog Devices Inc | Single/Dual, +3V/+5V Dual-Spee Min Qty: 1 Package Multiple: 1 | 3009 |
|
$2.4600 / $7.4500 | Buy Now |
Part Details for MAX975EUA+T
MAX975EUA+T CAD Models
MAX975EUA+T Part Data Attributes
|
MAX975EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX975EUA+T
Analog Devices Inc
Single/Dual, +3V/+5V Dual-Speed Comparators with Auto-Standby, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MO-187CAA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX975EUA+T
This table gives cross-reference parts and alternative options found for MAX975EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX975EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX975EUA-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8, MO-187CAA, MSOP-8 | MAX975EUA+T vs MAX975EUA-T |
MAX975EUA+T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8, MO-187CAA, MSOP-8 | MAX975EUA+T vs MAX975EUA+T |