Part Details for MAX9741ETN+D by Maxim Integrated Products
Overview of MAX9741ETN+D by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9741ETN+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9741ETN+D-ND
|
DigiKey | IC AMP CLASS D STEREO 12W 56TQFN Min Qty: 111 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0518 | Buy Now |
|
Quest Components | 54 |
|
$5.2041 / $8.4390 | Buy Now | |
|
Rochester Electronics | MAX9741 12W+12W, Low-EMI, Spread-Spectrum, Stereo, Class D Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$3.4800 / $4.1000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 68 |
|
$2.8130 / $4.2740 | Buy Now |
Part Details for MAX9741ETN+D
MAX9741ETN+D CAD Models
MAX9741ETN+D Part Data Attributes:
|
MAX9741ETN+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9741ETN+D
Maxim Integrated Products
Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 29.6 dB | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 12 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MAX9741ETN+D
This table gives cross-reference parts and alternative options found for MAX9741ETN+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9741ETN+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9741ETN+TD | Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, TQFN-56 | Maxim Integrated Products | MAX9741ETN+D vs MAX9741ETN+TD |
MAX9741ETN+TD | 12W+12W, Low-EMI, Spread-Spectrum, Stereo, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9741ETN+D vs MAX9741ETN+TD |
MAX9741ETN+ | Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFN-56 | Maxim Integrated Products | MAX9741ETN+D vs MAX9741ETN+ |