-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Low-Offset, Dual Mode, Class H DirectDrive Headphone Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX97200AEWC+T
|
Mouser Electronics | Audio Amplifiers Low-Power, Low-Offset, Dual Mode, Class RoHS: Compliant | 0 |
|
$0.7790 / $1.6800 | Order Now |
|
Analog Devices Inc | Low-Power, Low-Offset, Dual Mo Min Qty: 1 Package Multiple: 1 | 77911 |
|
$0.7484 / $1.7000 | Buy Now |
|
Ameya Holding Limited | Low-Power, Low-Offset, Dual Mode, Class H DirectDrive HeadphoneAmplifier | 77911 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX97200AEWC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX97200AEWC+T
Analog Devices Inc
Low-Power, Low-Offset, Dual Mode, Class H DirectDrive Headphone Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Package Description | WLP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS H AUDIO AMPLIFIER | |
Gain | 2.92 dB | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e2 | |
Length | 1.68 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.045 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX97200AEWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX97200AEWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX97200AEWC+ | Low-Power, Low-Offset, Dual Mode, Class H DirectDrive Headphone Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX97200AEWC+T vs MAX97200AEWC+ |