Part Details for MAX9718BEBL+ by Maxim Integrated Products
Results Overview of MAX9718BEBL+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9718BEBL+
MAX9718BEBL+ CAD Models
MAX9718BEBL+ Part Data Attributes
|
MAX9718BEBL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9718BEBL+
Maxim Integrated Products
Audio Amplifier, 1 Func, BICMOS, PBGA9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MAX9718BEBL+
This table gives cross-reference parts and alternative options found for MAX9718BEBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9718BEBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9718BEBL+TG45 | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, ROHS COMPLIANT, UCSP-9 | MAX9718BEBL+ vs MAX9718BEBL+TG45 |
MAX9718BEBL+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | MAX9718BEBL+ vs MAX9718BEBL+T |
MAX9718BEBL-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | MAX9718BEBL+ vs MAX9718BEBL-T |