-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20W/40W, Filterless, Spread-Spectrum, Mono/Stereo, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9708ETND
|
Mouser Electronics | Audio Amplifiers 20W/40W, Filterless, Spread-Spectrum, Mo RoHS: Compliant | 72 |
|
$9.9200 / $19.1500 | Buy Now |
|
Analog Devices Inc | 20W/40W, Filterless, Spread-Sp Package Multiple: 1 | 237 |
|
$7.9400 / $18.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9708ETN+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9708ETN+D
Analog Devices Inc
20W/40W, Filterless, Spread-Spectrum, Mono/Stereo, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Package Description | LEAD FREE, PLASTIC, TQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 42 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MAX9708ETN+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9708ETN+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9708ETN/V+TD | Maxim Integrated Products | Check for Price | Audio Amplifier, 42W, 2 Channel(s), 1 Func, BICMOS, TQFN-56 | MAX9708ETN+D vs MAX9708ETN/V+TD |
MAX9708ETN+TD | Maxim Integrated Products | $0.7125 | Audio Amplifier, 42W, 1 Channel(s), 1 Func, BICMOS, PDSO56, LEAD FREE, PLASTIC, TQFN-56 | MAX9708ETN+D vs MAX9708ETN+TD |
MAX9708ETN-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO56, LEAD FREE, PLASTIC, TQFN-56 | MAX9708ETN+D vs MAX9708ETN-T |
MAX9708ETN/V+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 42W, 2 Channel(s), 1 Func, BICMOS, TQFN-56 | MAX9708ETN+D vs MAX9708ETN/V+ |
MAX9708ETN+D | Maxim Integrated Products | $10.5111 | Audio Amplifier, 42W, 1 Channel(s), 1 Func, BICMOS, PDSO56, LEAD FREE, PLASTIC, TQFN-56 | MAX9708ETN+D vs MAX9708ETN+D |
MAX9708ECB+D | Maxim Integrated Products | Check for Price | Audio Amplifier, 2 Func, BICMOS, PQFP64 | MAX9708ETN+D vs MAX9708ECB+D |
MAX9708ECB-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO64, LEAD FREE, PLASTIC, TQFN-64 | MAX9708ETN+D vs MAX9708ECB-T |
MAX9708ECB | Maxim Integrated Products | Check for Price | Audio Amplifier, 42W, 1 Channel(s), 1 Func, BICMOS, PDSO64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BCD, TQFN-64 | MAX9708ETN+D vs MAX9708ECB |
MAX9708ECB+TD | Maxim Integrated Products | Check for Price | Audio Amplifier, 2 Func, BICMOS, PQFP64 | MAX9708ETN+D vs MAX9708ECB+TD |