-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX969EEET
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- RoHS: Compliant | 1566 |
|
$4.3000 / $9.9600 | Buy Now |
DISTI #
V36:1790_26373498
|
Arrow Electronics | Comparator Quad R-R I/O 5.5V 16-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2413 | Americas - 2500 |
|
$4.1130 / $4.2900 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Micropower, Min Qty: 1 Package Multiple: 1 | 254 |
|
$3.6750 / $8.7800 | Buy Now |
DISTI #
83600611
|
Verical | Comparator Quad R-R I/O 5.5V 16-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2413 | Americas - 2500 |
|
$4.1130 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX969EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX969EEE+T
Analog Devices Inc
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 20000 ns | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX969EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX969EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX969EEE | Comparator, 4 Func, 10000uV Offset-Max, 20000ns Response Time, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX969EEE+T vs MAX969EEE |
MAX969EEE-T | Comparator, 4 Func, 10000uV Offset-Max, 20000ns Response Time, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX969EEE+T vs MAX969EEE-T |
MAX969EEE+ | Comparator, 4 Func, 10000uV Offset-Max, 20000ns Response Time, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX969EEE+T vs MAX969EEE+ |
MAX969EEE+ | Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX969EEE+T vs MAX969EEE+ |