Part Details for MAX965ESA by Maxim Integrated Products
Overview of MAX965ESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX965ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX965 Single, Micropower, Ultra-Low-Voltage, Rail-To-Rail I/O Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.4400 / $1.7000 | Buy Now |
|
ComSIT USA | SINGLE, MICROPOWER, ULTRA-LOW-VOLTAGE, RAIL-TO-RAIL I/O COMPARATOR Comparator, 1 Func, 7000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8 RoHS: Not Compliant | Europe - 123 |
|
RFQ |
Part Details for MAX965ESA
MAX965ESA CAD Models
MAX965ESA Part Data Attributes:
|
MAX965ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX965ESA
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 20000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX965ESA
This table gives cross-reference parts and alternative options found for MAX965ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX965ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX965ESA+ | Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX965ESA vs MAX965ESA+ |
MAX965ESA+T | Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX965ESA vs MAX965ESA+T |
MAX965ESA+ | Comparator, 1 Func, 7000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX965ESA vs MAX965ESA+ |
MAX965ESA+T | Comparator, 1 Func, 7000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX965ESA vs MAX965ESA+T |