Part Details for MAX964ESE by Maxim Integrated Products
Overview of MAX964ESE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX964ESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD COMPARATOR, 2000UV OFFSET-MAX, 4.5NS RESPONSE TIME, PDSO16 | 72 |
|
$11.1416 / $13.5506 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 2000UV OFFSET-MAX, 4.5NS RESPONSE TIME, PDSO16 | 29 |
|
$7.8293 / $12.0450 | Buy Now |
|
Rochester Electronics | MAX964 Quad, Ultra-High-Speed, +3V Or +5V, Beyond-The-Rails Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$8.0300 / $9.4400 | Buy Now |
Part Details for MAX964ESE
MAX964ESE CAD Models
MAX964ESE Part Data Attributes
|
MAX964ESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX964ESE
Maxim Integrated Products
Comparator, 4 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX964ESE
This table gives cross-reference parts and alternative options found for MAX964ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX964ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX964ESE+T | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX964ESE vs MAX964ESE+T |
MAX964ESE+ | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX964ESE vs MAX964ESE+ |
MAX964ESE+ | Comparator, 4 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX964ESE vs MAX964ESE+ |