Part Details for MAX9636AXT+T by Maxim Integrated Products
Overview of MAX9636AXT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9636AXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6489
|
Newark | Op Amp, 1.5Mhz, 0.9V/Us, Sc70-6, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.1V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Amplifier Type:Cmos, Input Offset Voltage:300Μv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9636AXT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 223 |
|
$0.7560 / $1.6500 | Buy Now |
DISTI #
MAX9636AXT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10687 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
SMC-MAX9636AXT+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201130 | 5000 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT SC70-6 | 2726 |
|
RFQ |
Part Details for MAX9636AXT+T
MAX9636AXT+T CAD Models
MAX9636AXT+T Part Data Attributes
|
MAX9636AXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9636AXT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3500uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 8e-7 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX9636AXT+T
This table gives cross-reference parts and alternative options found for MAX9636AXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9636AXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9636AXT+T | 3V/5V Low-Power, Low Input-Bias, CMOS, Rail-to-Rail I/O Op Amps, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9636AXT+T vs MAX9636AXT+T |
MAX9636AXT+ | 3V/5V Low-Power, Low Input-Bias, CMOS, Rail-to-Rail I/O Op Amps, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9636AXT+T vs MAX9636AXT+ |