Part Details for MAX9634TEUK+T by Maxim Integrated Products
Results Overview of MAX9634TEUK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9634TEUK+T Information
MAX9634TEUK+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX9634TEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6486
|
Newark | Current Sense Amp, 125Khz, Sot-23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1766 |
|
$1.1300 / $2.6000 | Buy Now |
DISTI #
MAX9634TEUK+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5400 In Stock |
|
$1.0750 / $3.4900 | Buy Now |
|
LCSC | Single channel SOT-23-5 Current Sense Amplifiers ROHS | 100 |
|
$1.1823 / $1.9894 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2235 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CUR SENS 125KHZ SOT23-5 | 9130 |
|
$0.6834 / $0.8826 | Buy Now |
Part Details for MAX9634TEUK+T
MAX9634TEUK+T CAD Models
MAX9634TEUK+T Part Data Attributes
|
MAX9634TEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9634TEUK+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX9634TEUK+T
This table gives cross-reference parts and alternative options found for MAX9634TEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9634TEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9634TEUK+T | Analog Devices Inc | Check for Price | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX9634TEUK+T vs MAX9634TEUK+T |
PINA237AQDGSRQ1 | Texas Instruments | $1.6884 | AEC-Q100, 85-V, 16-bit, I2C output current/voltage/charge monitor 10-VSSOP -40 to 125 | MAX9634TEUK+T vs PINA237AQDGSRQ1 |