Part Details for MAX9611AUB+ by Maxim Integrated Products
Overview of MAX9611AUB+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9611AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9666
|
Newark | Current-Sense Amplifier, 60V, Umax-10, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:2.5Mhz, Ic Case/Package:Μmax, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9611AUB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1435 |
|
$3.5600 / $5.4300 | Buy Now |
DISTI #
MAX9611AUB+-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
691 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$3.6001 / $5.8380 | Buy Now |
Part Details for MAX9611AUB+
MAX9611AUB+ CAD Models
MAX9611AUB+ Part Data Attributes:
|
MAX9611AUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9611AUB+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO10, 3 X 5 MM, ROHS COMPLIANT, MO-187CBA, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, MO-187CBA, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |