Part Details for MAX9602-PCB by Maxtena Inc
Overview of MAX9602-PCB by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for MAX9602-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-MAX9602-PCB
|
Mouser Electronics | Interface Modules IRIDIUM 9602 based SBD Controller/ daughter board with GPS, PCB version RoHS: Compliant | 0 |
|
$450.2000 / $464.1500 | Order Now |