Part Details for MAX9515ABS+TG45 by Maxim Integrated Products
Results Overview of MAX9515ABS+TG45 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9515ABS+TG45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9515ABS+TG45-ND
|
DigiKey | VIDEO FILTER AMPLIFIER WITH AUTO Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34800 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | MAX9515 Video Filter Amplifier with Automatic Shutdown and 2V/V Gain RoHS: Compliant Status: Obsolete Min Qty: 1 | 34800 |
|
$0.5433 / $0.6392 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ |