Part Details for MAX9472EUD by Maxim Integrated Products
Overview of MAX9472EUD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX9472EUD
MAX9472EUD CAD Models
MAX9472EUD Part Data Attributes
|
MAX9472EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9472EUD
Maxim Integrated Products
Clock Generator, CMOS, PDSO14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MAX9472EUD
This table gives cross-reference parts and alternative options found for MAX9472EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9472EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS552AR-01 | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | MAX9472EUD vs ICS552AR-01 |
ICS552ARI-01LFT | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9472EUD vs ICS552ARI-01LFT |
ICS552AR-01LF | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9472EUD vs ICS552AR-01LF |
MAX9491ETP010+T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9472EUD vs MAX9491ETP010+T |
MAX9491ETP045-T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9472EUD vs MAX9491ETP045-T |
MAX9491ETP045+ | Factory-Programmable, Single PLL Clock Generator, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9472EUD vs MAX9491ETP045+ |
MAX9471ETP+ | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.80 MM HIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9472EUD vs MAX9471ETP+ |
552ARI-01LFT | QSOP-20, Reel | Integrated Device Technology Inc | MAX9472EUD vs 552ARI-01LFT |
ICS552AR-01LFT | Video Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | MAX9472EUD vs ICS552AR-01LFT |
MAX9491ETP095-T | Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX9472EUD vs MAX9491ETP095-T |