Part Details for MAX9451EHJ2 by Microchip Technology Inc
Overview of MAX9451EHJ2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX9451EHJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2394
|
Newark | High-Precision Clock Gen W/Int Vcxo 32 Tqfp 5X5X1Mm Tray Rohs Compliant: Yes |Microchip MAX9451EHJ2 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | High-Precision Clock Gen w/Int VCXO, 32 TQFP 5x5x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 | 0 |
|
$27.7200 / $32.4700 | Buy Now |
DISTI #
MAX9451EHJ2
|
EBV Elektronik | High-Precision Clock Generator with Integrated VCXO 8kHz to 500MHz 32-Pin TQFP-EP (Alt: MAX9451EHJ2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MAX9451EHJ2
MAX9451EHJ2 CAD Models
MAX9451EHJ2 Part Data Attributes
|
MAX9451EHJ2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9451EHJ2
Microchip Technology Inc
160MHz, CMOS, PQFP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 500 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |
Alternate Parts for MAX9451EHJ2
This table gives cross-reference parts and alternative options found for MAX9451EHJ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9451EHJ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9451EHJ2T | 160MHz, CMOS, PQFP32 | Microchip Technology Inc | MAX9451EHJ2 vs MAX9451EHJ2T |